Image is representational - see manufacturer specifications

NTE Electronics

NTE7030

Module 2 Channel 50W Audio Power AMP 15-lead SIP Vcc = 35V Typical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module 2 Channel 50W Audio Power AMP 15-lead SIP Vcc = 35V Typical
Search Keywords: NTE7030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE7030
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542200080
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: Power Supply
Dimension: 59.2 x 8.5 x 31.2 mm
Family: NTE7030
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE7030 RoHS compliant?
Yes, NTE7030 is RoHS compliant.
What is the lead time for NTE7030?
The standard lead time for NTE7030 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks can ship 10/5/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.567
5
$15.970
25
$13.160
50
$12.950
100
$12.350
250
$11.650
500
$11.320
1,000 +
$11.020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!