- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE7029
NTE Electronics
NTE7029
Module Audio 2-channel Power AMP 100W Per Channel Vcc=+-75V Max
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE7029 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542200080 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | NTE7029 |
| Function: | Speaker |
| Dimension: | 77.97 x 9 x 44 mm |
| Maximum Dual Supply Voltage: | ±75 V |