NTE7026
NTE Electronics
Module - 2 Output Voltage Regulator For VCR 8 LeadSIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module - 2 Output Voltage Regulator For VCR 8 LeadSIP
Search Keywords: NTE7026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542200080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:39.2 x 8.5 x 25.2 mm
-
Family:NTE7026
-
Category:Voltage Regulator for VCR
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
1
$10.021
5
$9.110
25
$7.950
100
$6.960
250
$6.540
500
$6.360
1,000
$6.180
2,500
$6.080
5,000 +
$5.850
Click for Quote
Log in
to unlock special pricing