- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE700
NTE700
NTE Electronics
IC-tv Chroma System Vcc=12V 16-lead DIP
Accessories Notify Me
RoHS Compliant
Description
+
IC-tv Chroma System Vcc=12V 16-lead DIP
Search Keywords: NTE700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:22(Max) mm
-
Family:NTE700
-
Category:TV Chroma System
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
3/30/28
Price (USD)
Qty
Unit Price
1
$6.897
5
$6.270
50
$4.930
100
$4.780
250
$4.630
500
$4.370
1,000
$4.260
2,500
$4.190
5,000 +
$4.030
Click for Quote
Log in
to unlock special pricing