help desk software
Image is representational - see mfr. specs

Crystal 10.245 Mhz Hc-18 Case Load Cap=32pf

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Crystal 10.245 Mhz Hc-18 Case Load Cap=32pf
Search Keywords: NTE654
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE654
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Standard Frequency:
    10.245 MHz
  • Load Capacitance:
    32 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    N/A
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
5
99 Weeks can ship 10/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.90
25
$6.89
100
$6.03
250
$5.67
500
$5.51
1,000
$5.36
2,500
$5.28
5,000 +
$5.07
Click for Quote
Log in to unlock special pricing