Image is representational - see manufacturer specifications

NTE Electronics

NTE6419

Diode - Sydac 110-125V Axial Leaded

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode - Sydac 110-125V Axial Leaded
Search Keywords: NTE6419
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE6419
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: -30 to 125 °C
Peak On-State Voltage: 1.5@1A V
Dimension: 7.5 x 4.78 mm
Family: NTE6419
Mounting: Through Hole
Pin Count: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE6419 RoHS compliant?
Yes, NTE6419 is RoHS compliant.
What is the lead time for NTE6419?
The standard lead time for NTE6419 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
99 Weeks can ship 10/2/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.189
25
$1.990
250
$1.580
500
$1.470
1,000
$1.410
2,500
$1.370
5,000
$1.330
7,500
$1.310
10,000 +
$1.290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!