- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE6417
NTE6417
NTE Electronics
Diode - Sydac 95-113V Axial Leaded
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode - Sydac 95-113V Axial Leaded
Search Keywords: NTE6417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pin Count:2
-
Maximum Gate Trigger Current:N/A
-
Maximum Gate Trigger Voltage:N/A
-
Maximum Gate Peak Inverse Voltage:N/A
-
Family:NTE6417
-
Dimension:7.5 x 4.78 mm
-
Operating Temperature:-30 to 125 °C
-
Mounting:Through Hole
-
Peak On-State Voltage:1.5@1A V
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
99 Weeks
can ship
4/25/28
Price (USD)
Qty
Unit Price
1
$3.036
10
$2.760
100
$2.170
250
$2.100
500
$2.050
1,000
$1.920
2,500
$1.870
5,000
$1.840
7,500 +
$1.820
Click for Quote
Log in
to unlock special pricing