- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NTE6410
NTE6410
NTE Electronics
Transistor Unijunction Silicon TO-92 Ie=50ma Vbb=35V Itr=0.70-0.85 Rbbo=4.0-9.1K Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor Unijunction Silicon TO-92 Ie=50ma Vbb=35V Itr=0.70-0.85 Rbbo=4.0-9.1K Ohm
Search Keywords: NTE6410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE6410
-
Supplier Package:TO-92
-
Pin Count:3
-
Operating Temperature:-65 to 125 °C
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Mounting:Through Hole
-
Packaging:N/A
-
Category:Unijunction Transistor
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28