- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE634
NTE634
NTE Electronics
Rectifier Silicon 200V 2a Ultra Fast Controlled Avalanche
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Silicon 200V 2a Ultra Fast Controlled Avalanche
Search Keywords: NTE634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE634
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-65 to 175 °C
-
Dimension:28(Max) x 3.81(Max) mm
-
Configuration:Single
-
Family:NTE634
-
Maximum Continuous Forward Current:2 A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
25
$1.020
250
$0.835
500
$0.822
1,000
$0.798
2,500
$0.743
5,000
$0.733
7,500
$0.714
10,000 +
$0.704
Click for Quote
Log in
to unlock special pricing