- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE633
NTE Electronics
NTE633
Diode 100V 250ma Hi-speed Surface Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE633
-
Configuration:Single
-
Operating Temperature:-65 to 150 °C
-
Mounting:Surface Mount
-
Dimension:1.7 x 1.25 mm
-
Maximum Continuous Forward Current:0.25 A