- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE6222
NTE6222
NTE Electronics
Rectifier Module 1600V 60amp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Module 1600V 60amp
Search Keywords: NTE6222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Dimension:91.9 x 20 x 29.9 mm
-
Family:NTE6222
-
Maximum Gate Peak Inverse Voltage:5 V
-
Packaging:N/A
-
Maximum Gate Trigger Voltage:3 V
-
Peak On-State Voltage:N/A
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Trigger Current:150 mA
-
Pin Count:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$79.75
5
$64.96
10
$63.97
25
$60.32
50
$57.83
100
$56.29
250 +
$54.83
Click for Quote
Log in
to unlock special pricing