- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE6218
NTE6218
NTE Electronics
Rectifier Module 600 Volt 200 AMP Ultra Fast Soft Recovery Common Cathode
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Module 600 Volt 200 AMP Ultra Fast Soft Recovery Common Cathode
Search Keywords: NTE6218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE6218
-
Dimension:92.5(Max) x 20 x 17.2 mm
-
Mounting:Screw
-
Maximum Continuous Forward Current:200 A
-
Operating Temperature:-55 to 150 °C
-
Configuration:Dual Common Cathode
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$51.36
5
$41.49
10
$40.86
25
$38.97
50
$36.73
100
$36.18
250 +
$34.73
Click for Quote
Log in
to unlock special pricing