- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- NTE615P
NTE615P
NTE Electronics
Reference Voltage Regulator 31-35V Iz=10ma TO-92
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reference Voltage Regulator 31-35V Iz=10ma TO-92
Search Keywords: NTE615P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE615P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Dimension:5 x 4 x 5 mm
-
Category:Voltage Stabilizer for Electronic Tuner
-
Family:NTE615P
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
99 Weeks
can ship
4/19/28
Price (USD)
Qty
Unit Price
1
$1.0538
25
$0.9580
250
$0.7740
500
$0.7630
1,000
$0.7380
2,500
$0.6850
5,000
$0.6750
7,500
$0.6570
10,000 +
$0.6460
Click for Quote
Log in
to unlock special pricing