- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE6155
NTE6155
NTE Electronics
Rectifier 400V 150A Do-8 Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 400V 150A Do-8 Anode Case
Search Keywords: NTE6155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Stud
-
Operating Temperature:-65 to 190 °C
-
Family:NTE6155
-
Configuration:Single
-
Dimension:31.16 x 27 mm
-
Maximum Continuous Forward Current:150 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$31.54
10
$25.69
25
$25.30
50
$24.20
100
$22.87
250
$22.26
500 +
$21.69
Click for Quote
Log in
to unlock special pricing