- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Varactor ›
- NTE614
NTE614
NTE Electronics
Varactor Diode Ct=33.0 Pf@4V Vbr=30V If=200ma Radial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Varactor Diode Ct=33.0 Pf@4V Vbr=30V If=200ma Radial Lead
Search Keywords: NTE614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Family:NTE614
-
Dimension:5.05 x 4.2(Max) x 4.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$1.529
25
$1.390
250
$1.100
500
$1.040
1,000
$1.010
2,500
$0.964
5,000
$0.937
7,500
$0.924
10,000 +
$0.910
Click for Quote
Log in
to unlock special pricing