- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Varactor ›
- NTE612
NTE612
NTE Electronics
Varactor Diode Ct=12pf@4V Vbr=30V If=200ma Radial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Varactor Diode Ct=12pf@4V Vbr=30V If=200ma Radial Lead
Search Keywords: NTE612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Family:NTE612
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$2.64
10
$2.40
100
$1.90
250
$1.83
500
$1.78
1,000
$1.68
2,500
$1.63
5,000
$1.61
7,500 +
$1.58
Click for Quote
Log in
to unlock special pricing