- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE6118
NTE6118
NTE Electronics
Rectifier 1200V 2200A 2.90 Inch Dia Hockey Puck
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 1200V 2200A 2.90 Inch Dia Hockey Puck
Search Keywords: NTE6118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:3000 A
-
Family:NTE6118
-
Configuration:Single
-
Dimension:26.41 x 73.66(Max) mm
-
Operating Temperature:-40 to 180 °C
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$368.77
3
$346.39
5
$326.51
10
$321.61
15 +
$316.79
Click for Quote
Log in
to unlock special pricing