Image is representational - see mfr. specs

Rectifier 1200V 500A 1.65 Inch Dia Hockey Puck

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rectifier 1200V 500A 1.65 Inch Dia Hockey Puck
Search Keywords: NTE6112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE6112
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Surface Mount
  • Maximum Continuous Forward Current:
    1240 A
  • Dimension:
    13.64 x 41.91(Max) mm
  • Configuration:
    Single
  • Operating Temperature:
    -40 to 200 °C
  • Family:
    NTE6112
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
99 Weeks can ship 4/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$120.15
5
$109.07
10
$104.11
25
$98.13
50
$95.38
100
$92.78
250 +
$90.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!