- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE6093
NTE6093
NTE Electronics
Rectifier Dual Schotky 60V 60A TO-3P Common Cathode
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Dual Schotky 60V 60A TO-3P Common Cathode
Search Keywords: NTE6093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
5
$9.75
25
$7.75
50
$7.64
100
$7.52
250
$6.90
500
$6.80
1,000
$6.69
2,500 +
$6.38
Click for Quote
Log in
to unlock special pricing