Image is representational - see mfr. specs

Rectifier Schottky 60V 10A TO-220

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rectifier Schottky 60V 10A TO-220
Search Keywords: NTE6080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE6080
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    -65 to 150 °C
  • Maximum Continuous Forward Current:
    10 A
  • Configuration:
    Single
  • Dimension:
    10.62(Max) x 4.92(Max) x 9(Max) mm
  • Family:
    NTE6080
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
99 Weeks can ship 4/28/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.431
25
$2.210
100
$1.860
250
$1.740
500
$1.630
1,000
$1.560
2,500
$1.520
5,000
$1.470
7,500 +
$1.450
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!