Image is representational - see mfr. specs

Rectifier 800V 70A Do-5 Anode Case

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Rectifier 800V 70A Do-5 Anode Case
Search Keywords: NTE6069
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    NTE Electronics
  • 部品番号:
    NTE6069
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    NTE6069
  • Maximum Continuous Forward Current:
    70 A
  • Configuration:
    Single
  • Mounting:
    Stud
  • Dimension:
    20.1(Max) x 17.4(Max) x 22.9(Max) mm
  • Operating Temperature:
    -65 to 190 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 3
即時出荷可能 Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks 出荷できます 4/28/28
カートに追加
PRICE (USD)
数量
Unit Price
1
$17.963
5
$16.330
25
$13.520
50
$13.320
100
$12.540
250
$12.020
500
$11.700
1,000 +
$11.390
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!