Image is representational - see mfr. specs

Rectifier 400V 70A Do-5 Cathode Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rectifier 400V 70A Do-5 Cathode Case
Search Keywords: NTE6060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE6060
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    NTE6060
  • Operating Temperature:
    -65 to 190 °C
  • Maximum Continuous Forward Current:
    70 A
  • Mounting:
    Stud
  • Dimension:
    20.1(Max) x 17.4(Max) x 22.9(Max) mm
  • Configuration:
    Single
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks can ship 5/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$15.312
5
$13.920
25
$11.450
50
$11.280
100
$10.760
250
$10.140
500
$9.860
1,000 +
$9.590
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!