- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE6058
NTE6058
NTE Electronics
Rectifier 300V 70A Do-5 Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 300V 70A Do-5 Cathode Case
Search Keywords: NTE6058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE6058
-
Operating Temperature:-65 to 190 °C
-
Mounting:Stud
-
Configuration:Single
-
Dimension:20.1(Max) x 17.4(Max) x 22.9(Max) mm
-
Maximum Continuous Forward Current:70 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$12.67
25
$10.51
50
$10.36
100
$9.90
250
$9.36
500
$9.11
1,000 +
$8.88
Click for Quote
Log in
to unlock special pricing