- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE6037
NTE6037
NTE Electronics
Rectifier 600V 85A Do-5 Anode Case Fast Recovery
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectifier 600V 85A Do-5 Anode Case Fast Recovery
Search Keywords: NTE6037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$27.26
10
$22.01
25
$21.67
50
$20.68
100
$19.49
250
$18.94
500 +
$18.42
Click for Quote
Log in
to unlock special pricing