- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE6034
NTE6034
NTE Electronics
Rectifier 400V 60A Do-5 Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 400V 60A Do-5 Cathode Case
Search Keywords: NTE6034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:20.08(Max) x 17.4(Max) x 22.9(Max) mm
-
Operating Temperature:-65 to 175 °C
-
Configuration:Single
-
Maximum Continuous Forward Current:60 A
-
Family:NTE6034
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
5
$12.22
25
$10.14
50
$9.99
100
$9.56
250
$9.04
500
$8.80
1,000 +
$8.57
Click for Quote
Log in
to unlock special pricing