- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE6031
NTE6031
NTE Electronics
Rectifier 300V 60A Do-5 Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 300V 60A Do-5 Anode Case
Search Keywords: NTE6031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Family:NTE6031
-
Mounting:Stud
-
Operating Temperature:-65 to 175 °C
-
Maximum Continuous Forward Current:60 A
-
Dimension:20.08(Max) x 17.4(Max) x 22.9(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$12.661
5
$11.510
25
$9.490
50
$9.330
100
$8.910
250
$8.400
500
$8.170
1,000 +
$7.940
Click for Quote
Log in
to unlock special pricing