Image is representational - see mfr. specs

Rectifier 600V 12.7A TO-220 Isolated Tab

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rectifier 600V 12.7A TO-220 Isolated Tab
Search Keywords: NTE6013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE6013
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Continuous Forward Current:
    12.7 A
  • Configuration:
    Single
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    10.67(Max) mm
  • Mounting:
    Through Hole
  • Family:
    NTE6013
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks can ship 4/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.70
50
$3.74
100
$3.68
250
$3.52
500
$3.34
1,000
$3.28
2,500
$3.20
5,000 +
$3.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!