- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5992
NTE5992
NTE Electronics
Rectifier 500V 40A Do-5 Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 500V 40A Do-5 Cathode Case
Search Keywords: NTE5992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5992
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:40 A
-
Dimension:20.08(Max) x 17.4(Max) x 22.9(Max) mm
-
Mounting:Stud
-
Family:NTE5992
-
Operating Temperature:-65 to 190 °C
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$9.548
5
$8.680
25
$7.610
100
$6.690
250
$6.330
500
$6.140
1,000
$5.980
2,500
$5.890
5,000 +
$5.680
Click for Quote
Log in
to unlock special pricing