- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE599
NTE599
NTE Electronics
Rectifier 200V 15A TO-220 Trr=35ns Ultra-fast Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 200V 15A TO-220 Trr=35ns Ultra-fast Switch
Search Keywords: NTE599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE599
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:10.3 x 4.82 x 9.26 mm
-
Mounting:Through Hole
-
Maximum Continuous Forward Current:30 A
-
Family:NTE599
-
Operating Temperature:-65 to 175 °C
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$3.971
10
$3.610
100
$2.880
250
$2.780
500
$2.630
1,000
$2.550
2,500
$2.500
5,000
$2.450
7,500 +
$2.370
Click for Quote
Log in
to unlock special pricing