- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE597
NTE597
NTE Electronics
Rectifier 200V 8amp TO-220 Ultra Fast Switch Trr=60ns
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 200V 8amp TO-220 Ultra Fast Switch Trr=60ns
Search Keywords: NTE597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:8 A
-
Family:NTE597
-
Configuration:Single
-
Operating Temperature:-65 to 175 °C
-
Dimension:10.3 x 4.82 x 9.26 mm
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 25
Stock lot only:
7
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$1.892
25
$1.720
250
$1.370
500
$1.290
1,000
$1.240
2,500
$1.200
5,000
$1.170
7,500
$1.150
10,000 +
$1.130
Click for Quote
Log in
to unlock special pricing