- Ana Sayfa ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5966
NTE5966
NTE Electronics
Rectifier 800V 25A 1/2 Inch Press Fit Cathode Case
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Rectifier 800V 25A 1/2 Inch Press Fit Cathode Case
Search Keywords: NTE5966
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:NTE Electronics
-
Parça Numarası:NTE5966
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Mounting:Stud
-
Operating Temperature:-65 to 175 °C
-
Maximum Continuous Forward Current:25 A
-
Dimension:11.17(Max) x 16.25(Max) mm
-
Family:NTE5966
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
Gemi olabilir
5.9.28
PRICE (USD)
MİKTAR
Unit Price
1
$6.842
5
$6.220
50
$4.930
100
$4.780
250
$4.650
500
$4.380
1.000
$4.270
2.500
$4.200
5.000 +
$4.050
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için