- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5940
NTE5940
NTE Electronics
Rectifier 50V 15A Do-5 Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 50V 15A Do-5 Cathode Case
Search Keywords: NTE5940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Stud
-
Operating Temperature:-65 to 175 °C
-
Family:NTE5940
-
Configuration:Single
-
Maximum Continuous Forward Current:15 A
-
Dimension:20.1(Max) x 17.4(Max) x 22.9(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 4
Stock lot only:
2
Minimum Order Quantity:
4
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
1
$8.679
4
$7.890
10
$7.500
25
$5.000
50
$4.620
100
$4.290
250
$3.900
500 +
$3.800
Click for Quote
Log in
to unlock special pricing