- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5929
NTE Electronics
NTE5929
Rectifier 800V 20A Do-4 Anode Case
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5929
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Family:NTE5929
-
Maximum Continuous Forward Current:20 A
-
Dimension:12.81(Max) x 11.1(Max) x 21.8(Max) mm
-
Operating Temperature:-65 to 175 °C
-
Mounting:Stud