- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5928
NTE Electronics
NTE5928
Rectifier 800V 20A Do-4 Cathode Case
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 800V 20A Do-4 Cathode Case
Search Keywords: NTE5928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5928
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12.81(Max) x 11.1(Max) x 21.8(Max) mm
-
Operating Temperature:-65 to 175 °C
-
Maximum Continuous Forward Current:20 A
-
Mounting:Stud
-
Family:NTE5928
-
Configuration:Single
Product Guides
+
Frequently Asked Questions
Is NTE5928 RoHS compliant?
Yes, NTE5928 is RoHS compliant.
What is the lead time for NTE5928?
The standard lead time for NTE5928 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
1
$12.639
5
$11.490
25
$9.530
50
$9.400
100
$8.980
250
$8.490
500
$8.270
1,000 +
$8.050
Click for Quote
Log in
to unlock special pricing