- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5899
NTE5899
NTE Electronics
Rectifier 300V 16A Do-4 Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 300V 16A Do-4 Anode Case
Search Keywords: NTE5899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5899
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Mounting:Stud
-
Operating Temperature:-65 to 175 °C
-
Family:NTE5899
-
Maximum Continuous Forward Current:16 A
-
Dimension:12.8(Max) x 11.1(Max) x 21.8(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$9.18
25
$8.00
100
$7.00
250
$6.59
500
$6.39
1,000
$6.22
2,500
$6.13
5,000 +
$5.89
Click for Quote
Log in
to unlock special pricing