Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
Rectifier 400prv 6a Fast Recovery Trr=150ns
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin ...
PG R 22-16 COMM 22-18 MIL 6
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin...
Res Wirewound 4K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...