- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5889
NTE5889
NTE Electronics
Rectifier 1200V 25A Do-4 Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 1200V 25A Do-4 Anode Case
Search Keywords: NTE5889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5889
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE5889
-
Operating Temperature:-40 to 175 °C
-
Mounting:Stud
-
Configuration:Single
-
Maximum Continuous Forward Current:30 A
-
Dimension:12.81(Max) x 11.1(Max) x 21.8(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$9.526
5
$8.660
25
$7.590
100
$6.680
250
$6.300
500
$6.130
1,000
$5.970
2,500
$5.880
5,000 +
$5.670
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT