- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5888
NTE5888
NTE Electronics
Rectifier 1200V 25A Do-4 Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 1200V 25A Do-4 Cathode Case
Search Keywords: NTE5888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5888
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Family:NTE5888
-
Operating Temperature:-40 to 175 °C
-
Maximum Continuous Forward Current:30 A
-
Mounting:Stud
-
Dimension:12.81(Max) x 11.1(Max) x 21.8(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$8.66
25
$7.59
100
$6.68
250
$6.30
500
$6.13
1,000
$5.97
2,500
$5.88
5,000 +
$5.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT