- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5883
NTE5883
NTE Electronics
Rectifier 600V 12A Do-4 Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 600V 12A Do-4 Anode Case
Search Keywords: NTE5883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:12 A
-
Dimension:12.81(Max) x 11.1(Max) x 21.8(Max) mm
-
Operating Temperature:-65 to 175 °C
-
Configuration:Single
-
Family:NTE5883
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$10.813
5
$9.830
25
$7.820
50
$7.710
100
$7.590
250
$6.960
500
$6.850
1,000
$6.750
2,500 +
$6.430
Click for Quote
Log in
to unlock special pricing