Image is representational - see mfr. specs

Rectifier 500V 12A Do-4 Anode Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rectifier 500V 12A Do-4 Anode Case
Search Keywords: NTE5881
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5881
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Single
  • Mounting:
    Stud
  • Family:
    NTE5881
  • Operating Temperature:
    -65 to 175 °C
  • Maximum Continuous Forward Current:
    12 A
  • Dimension:
    12.81(Max) x 11.1(Max) x 21.8(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks can ship 5/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$10.615
5
$9.650
25
$7.600
50
$7.490
100
$7.370
250
$6.740
500
$6.640
1,000
$6.530
2,500 +
$6.200
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!