- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5874
NTE5874
NTE Electronics
Rectifier 200V 12A Do-4 Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectifier 200V 12A Do-4 Cathode Case
Search Keywords: NTE5874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Stud
-
Maximum Continuous Forward Current:12 A
-
Family:NTE5874
-
Dimension:12.81(Max) x 11.1(Max) x 21.8(Max) mm
-
Configuration:Single
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$9.119
5
$8.290
25
$7.230
100
$6.340
250
$5.960
500
$5.780
1,000
$5.620
2,500
$5.540
5,000 +
$5.320
Click for Quote
Log in
to unlock special pricing