- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5867
NTE5867
NTE Electronics
Rectifier 800V 6a Do-4 Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 800V 6a Do-4 Anode Case
Search Keywords: NTE5867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE5867
-
Configuration:Single
-
Maximum Continuous Forward Current:6 A
-
Operating Temperature:-65 to 175 °C
-
Dimension:12.8(Max) x 11.1(Max) x 21.8(Max) mm
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
5
$7.11
50
$5.60
100
$5.43
250
$5.11
500
$4.96
1,000
$4.82
2,500
$4.75
5,000 +
$4.57
Click for Quote
Log in
to unlock special pricing