- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5856
NTE5856
NTE Electronics
Rectifier 300V 6a Do-4 Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 300V 6a Do-4 Cathode Case
Search Keywords: NTE5856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5856
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Maximum Continuous Forward Current:6 A
-
Dimension:12.8(Max) x 11.1(Max) x 21.8(Max) mm
-
Operating Temperature:-65 to 175 °C
-
Family:NTE5856
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$5.511
5
$5.010
50
$3.960
100
$3.890
250
$3.710
500
$3.500
1,000
$3.450
2,500
$3.360
5,000 +
$3.220
Click for Quote
Log in
to unlock special pricing