- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5844
NTE Electronics
NTE5844
Rectifier 1200V 20A Do-4 Cathode Case
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 1200V 20A Do-4 Cathode Case
Search Keywords: NTE5844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5844
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Stud
-
Operating Temperature:-65 to 175 °C
-
Configuration:Single
-
Dimension:12.81(Max) x 11.1(Max) x 21.8(Max) mm
-
Maximum Continuous Forward Current:20 A
-
Family:NTE5844
Product Guides
+
Frequently Asked Questions
Is NTE5844 RoHS compliant?
Yes, NTE5844 is RoHS compliant.
What is the lead time for NTE5844?
The standard lead time for NTE5844 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
7/18/28
Price (USD)
Qty
Unit Price
1
$15.125
5
$13.750
25
$11.330
50
$11.140
100
$10.640
250
$10.030
500
$9.750
1,000 +
$9.490
Click for Quote
Log in
to unlock special pricing