- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5831
NTE5831
NTE Electronics
Rectifier 50V 3a Do-4 Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 50V 3a Do-4 Anode Case
Search Keywords: NTE5831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-65 to 175 °C
-
Dimension:12.8(Max) x 11.1(Max) x 21.8(Max) mm
-
Family:NTE5831
-
Mounting:Stud
-
Configuration:Single
-
Maximum Continuous Forward Current:3 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$4.84
50
$3.85
100
$3.80
250
$3.63
500
$3.43
1,000
$3.38
2,500
$3.30
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing