- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5818
NTE5818
NTE Electronics
Rectifier 200V 12A Fast Recovery Do-4 Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectifier 200V 12A Fast Recovery Do-4 Cathode Case
Search Keywords: NTE5818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Family:NTE5818
-
Operating Temperature:-65 to 150 °C
-
Mounting:Stud
-
Dimension:12.8(Max) x 11.1(Max) x 21.8(Max) mm
-
Maximum Continuous Forward Current:12 A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
1
$6.754
5
$6.140
50
$4.880
100
$4.740
250
$4.600
500
$4.350
1,000
$4.230
2,500
$4.160
5,000 +
$4.010
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT