- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5724
NTE5724
NTE Electronics
Thyristor Power Module Vrrm=1600V It=95A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thyristor Power Module Vrrm=1600V It=95A
Search Keywords: NTE5724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Peak Inverse Voltage:5 V
-
Family:NTE5724
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Mounting:Screw
-
Peak On-State Voltage:N/A
-
Maximum Gate Trigger Voltage:3 V
-
Dimension:91.9 x 20 x 29.9 mm
-
Maximum Gate Trigger Current:150 mA
-
Pin Count:7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$83.59
5
$67.92
10
$66.87
25
$63.00
50
$60.38
100
$58.74
250 +
$57.20
Click for Quote
Log in
to unlock special pricing