help desk software
Image is representational - see mfr. specs

Thyristor Power Module Vrrm=1200V It=90A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thyristor Power Module Vrrm=1200V It=90A
Search Keywords: NTE5721
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5721
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw
  • Family:
    NTE5721
  • Maximum Gate Trigger Current:
    150 mA
  • Dimension:
    91.9 x 20 x 30 mm
  • Packaging:
    N/A
  • Maximum Gate Peak Inverse Voltage:
    5 V
  • Maximum Gate Trigger Voltage:
    3 V
  • Operating Temperature:
    -40 to 125 °C
  • Peak On-State Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
99 Weeks can ship 10/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$103.39
5
$94.22
10
$90.11
25
$85.18
50
$82.92
100
$80.76
250 +
$78.73
Click for Quote
Log in to unlock special pricing