Image is representational - see manufacturer specifications

NTE Electronics

NTE5714

Thyristor Power Module Vrrm 1600V It 70A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thyristor Power Module Vrrm 1600V It 70A
Search Keywords: NTE5714
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5714
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Peak On-State Voltage:
    N/A
  • Maximum Gate Trigger Current:
    100 mA
  • Dimension:
    91.9 x 20 x 29.9 mm
  • Maximum Gate Trigger Voltage:
    2.5 V
  • Operating Temperature:
    -40 to 125 °C
  • Pin Count:
    7
  • Mounting:
    Screw
  • Maximum Gate Peak Inverse Voltage:
    5 V
  • Family:
    NTE5714
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE5714 RoHS compliant?
Yes, NTE5714 is RoHS compliant.
What is the lead time for NTE5714?
The standard lead time for NTE5714 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
99 Weeks can ship 7/11/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$107.34
5
$87.42
10
$86.09
25
$77.83
50
$76.67
100
$75.52
250 +
$71.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!