- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5711
NTE5711
NTE Electronics
Thyristor Power Module Vrrm=1200V It=55A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thyristor Power Module Vrrm=1200V It=55A
Search Keywords: NTE5711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:91.9 x 20 x 30 mm
-
Family:NTE5711
-
Maximum Gate Trigger Current:150 mA
-
Maximum Gate Trigger Voltage:3 V
-
Packaging:N/A
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Peak Inverse Voltage:5 V
-
Mounting:Screw
-
Peak On-State Voltage:N/A
-
Pin Count:5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
99 Weeks
can ship
4/25/28
Price (USD)
Qty
Unit Price
1
$89.88
5
$72.60
10
$71.45
25
$67.17
50
$64.29
100
$62.48
250 +
$60.78
Click for Quote
Log in
to unlock special pricing